
PHH227JMP4420ME4 | |
|---|---|
DigiKey Part Number | 399-PHH227JMP4420ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227JMP4420ME4 |
Description | CAP ALU HYBRID RADIAL 125C 35V 4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.2 mF 35 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 46mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 4.2 mF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 46mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 8.72 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.72 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 32 | 10,00156 € | 320,05 € |
| 64 | 9,42016 € | 602,89 € |
| 128 | 8,93742 € | 1.143,99 € |
| 512 | 8,20379 € | 4.200,34 € |
| 1.024 | 8,03428 € | 8.227,10 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

