
PHH227JML4290ME4 | |
|---|---|
DigiKey Part Number | 399-PHH227JML4290ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227JML4290ME4 |
Description | CAP ALU HYBRID RADIAL 125C 35V 2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.9 mF 35 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 56mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2.9 mF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 56mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 8.28 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.28 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 48 | 8,00958 € | 384,46 € |
| 96 | 7,55677 € | 725,45 € |
| 144 | 7,32833 € | 1.055,28 € |
| 528 | 6,74356 € | 3.560,60 € |
| 1.008 | 6,52639 € | 6.578,60 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

