3200 µF 35 V Aluminum - Polymer Capacitors Radial, Can 48mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH227JLP4320ME4

DigiKey Part Number
399-PHH227JLP4320ME4-ND
Manufacturer
Manufacturer Product Number
PHH227JLP4320ME4
Description
CAP ALUM HYB 3200UF 20% 35V TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3200 µF 35 V Aluminum - Polymer Capacitors Radial, Can 48mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3200 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
48mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
8.06 A @ 100 Hz
Ripple Current @ High Frequency
40.3 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.717" Dia (18.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,09000 €12,09 €
108,81000 €88,10 €
507,45820 €372,91 €
3206,47469 €2.071,90 €
6406,21623 €3.978,39 €
1.2806,04989 €7.743,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,09000 €
Unit Price with VAT:14,38710 €