PHH227HMP4680ME4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,39712 €
Datasheet
6.8 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 44mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH227HMP4680ME4

DigiKey Part Number
399-PHH227HMP4680ME4-ND
Manufacturer
Manufacturer Product Number
PHH227HMP4680ME4
Description
CAP ALU HYBRID RADIAL 125C 25V 6
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 44mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
6.8 mF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
44mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
8.72 A @ 100 Hz
Ripple Current @ High Frequency
43.6 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.795" Dia (20.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1528,20105 €9.447,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,20105 €
Unit Price with VAT:9,75925 €