Parametric Equivalent

PHH223JMS4540ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223JMS4540ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223JMS4540ME4 |
Description | CAP ALU HYBRID RADIAL 125C 35V 5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.4 mF 35 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 43mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 50 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 5.4 mF | Size / Dimension 0.795" Dia (20.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.445" (36.70mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 43mOhm | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHH227JMS4540ME4 | KEMET | 0 | 399-PHH227JMS4540ME4-ND | 16,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 32 | 11,19906 € | 358,37 € |
| 64 | 10,56719 € | 676,30 € |
| 128 | 10,04242 € | 1.285,43 € |
| 512 | 9,24531 € | 4.733,60 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |




