
PHH223JMP4420ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223JMP4420ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223JMP4420ME4 |
Description | CAP ALU HYBRID RADIAL 125C 35V 4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.2 mF 35 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 46mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 4.2 mF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 46mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 9.86 A @ 100 Hz | |
Ripple Current @ High Frequency | 49.3 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,35000 € | 15,35 € |
| 32 | 10,09125 € | 322,92 € |
| 64 | 9,50766 € | 608,49 € |
| 128 | 9,02305 € | 1.154,95 € |
| 512 | 8,28662 € | 4.242,75 € |
| 1.024 | 8,12779 € | 8.322,86 € |
| Unit Price without VAT: | 15,35000 € |
|---|---|
| Unit Price with VAT: | 18,26650 € |

