
PHH223HKP4360ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223HKP4360ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223HKP4360ME4 |
Description | CAP ALU HYBRID RADL 25V 3,600F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 25 V Aluminum - Polymer Capacitors Radial, Can 4.5mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tray | Ripple Current @ Low Frequency 7.96 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 39.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 3600 µF | Size / Dimension 0.638" Dia (16.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.5mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 32 | 7,95406 € | 254,53 € |
| 64 | 7,46656 € | 477,86 € |
| 128 | 7,06188 € | 903,92 € |
| 512 | 6,44691 € | 3.300,82 € |
| 1.024 | 6,21540 € | 6.364,57 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

