0.018 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE850EB5180MB10R17

DigiKey Part Number
399-PHE850EB5180MB10R17-ND
Manufacturer
Manufacturer Product Number
PHE850EB5180MB10R17
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1250V (1.25kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
6000,28462 €170,77 €
Manufacturers Standard Package
Unit Price without VAT:0,28462 €
Unit Price with VAT:0,33870 €