Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE850EB5100MB04R30 | |
|---|---|
DigiKey Part Number | 399-PHE850EB5100MB04R30-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EB5100MB04R30 |
Description | PHE450SR6220JR06L2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.01 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1250V (1.25kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE850EB5100KB04R17 | KEMET | 0 | 399-PHE850EB5100KB04R17-ND | 0,21483 € | Parametric Equivalent |
| PHE850EB5100MB04R035 | KEMET | 0 | 399-PHE850EB5100MB04R035-ND | 0,25672 € | Parametric Equivalent |
| PHE850EB5100MB04R17T0 | KEMET | 0 | 399-PHE850EB5100MB04R17T0TR-ND | 0,32617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,18909 € | 605,09 € |
| Unit Price without VAT: | 0,18909 € |
|---|---|
| Unit Price with VAT: | 0,22502 € |


