PHE850 Series 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE850EA4330MA02R17

DigiKey Part Number
399-5418-ND
Manufacturer
Manufacturer Product Number
PHE850EA4330MA02R17
Description
CAP FILM 3300PF 20% 1.25KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE850EA4330MA02R17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.177" W (13.00mm x 4.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.574
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,35100 €3,51 €
500,27500 €13,75 €
1000,25010 €25,01 €
5000,20472 €102,36 €
1.0000,18943 €189,43 €
3.0000,16924 €507,72 €
5.0000,16127 €806,35 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €