
PHE845VF6220MR30L2 | |
|---|---|
DigiKey Part Number | 399-12795-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VF6220MR30L2 |
Description | CAP FILM 0.22UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VF6220MR30L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE845VF6220MR06L2 | KEMET | 205 | 399-PHE845VF6220MR06L2-ND | 3,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,77200 € | 27,72 € |
| 50 | 2,33500 € | 116,75 € |
| 171 | 2,11211 € | 361,17 € |
| 513 | 1,96860 € | 1.009,89 € |
| 1.026 | 1,89832 € | 1.947,68 € |
| 2.565 | 1,82409 € | 4.678,79 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

