
PHE844RF6470MR06L2 | |
|---|---|
DigiKey Part Number | 399-12789-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RF6470MR06L2 |
Description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RF6470MR06L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.571" W (31.50mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,73900 € | 27,39 € |
| 50 | 2,30640 € | 115,32 € |
| 153 | 2,10261 € | 321,70 € |
| 612 | 1,92431 € | 1.177,68 € |
| 1.071 | 1,86983 € | 2.002,59 € |
| 2.601 | 1,79917 € | 4.679,64 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

