
PHE844RF6330MR06L2 | |
|---|---|
DigiKey Part Number | 399-12788-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RF6330MR06L2 |
Description | CAP FILM 0.33UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RF6330MR06L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39900 € | 23,99 € |
| 50 | 2,00840 € | 100,42 € |
| 171 | 1,80871 € | 309,29 € |
| 513 | 1,68018 € | 861,93 € |
| 1.026 | 1,61725 € | 1.659,30 € |
| 2.565 | 1,55078 € | 3.977,75 € |
| 5.130 | 1,51068 € | 7.749,79 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

