Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE844RF6220MR04L2 | |
|---|---|
DigiKey Part Number | 399-PHE844RF6220MR04L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RF6220MR04L2 |
Description | 220NF AC 20V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872FC224M480Z | KEMET | 0 | 399-F872FC224M480Z-ND | 1,66597 € | Parametric Equivalent |
| PHE844RF6220MR06L2 | KEMET | 0 | 399-PHE844RF6220MR06L2-ND | 1,66329 € | Parametric Equivalent |
| PHE844RF6220MR30L2 | KEMET | 0 | 399-12787-ND | 3,27000 € | Parametric Equivalent |
| B32914A5224M000 | TDK | 0 | B32914A5224M000-ND | 0,65427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,52502 € | 1.317,62 € |
| Unit Price without VAT: | 1,52502 € |
|---|---|
| Unit Price with VAT: | 1,81477 € |





