Parametric Equivalent
Parametric Equivalent

PHE841EF7100MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE841EF7100MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE841EF7100MR06L2 |
Description | 1F 33 20%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE844RF7100MR06L2 | KEMET | 850 | 399-11790-ND | 7,38000 € | Parametric Equivalent |
| PHE844RF7100MR30L2 | KEMET | 797 | 399-12791-ND | 6,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 2,54769 € | 1.100,60 € |
| Unit Price without VAT: | 2,54769 € |
|---|---|
| Unit Price with VAT: | 3,03175 € |


