Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872DM154M480L | KEMET | 0 | 399-F872DM154M480LTR-ND | 0,83575 € | Parametric Equivalent |
| F872DM154M480R | KEMET | 0 | 399-F872DM154M480RTB-ND | 0,80687 € | Parametric Equivalent |
| F872DM154M480Z | KEMET | 0 | 399-F872DM154M480Z-ND | 0,75937 € | Parametric Equivalent |
| PHE844RD6150MR06L2 | KEMET | 724 | 399-PHE844RD6150MR06L2-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,61432 € | 189,21 € |
| Unit Price without VAT: | 0,61432 € |
|---|---|
| Unit Price with VAT: | 0,73104 € |



