
PHE841EB5270MR17 | |
|---|---|
DigiKey Part Number | 399-PHE841EB5270MR17-ND |
Manufacturer | |
Manufacturer Product Number | PHE841EB5270MR17 |
Description | 27NF33 20%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,26703 € | 854,50 € |
| Unit Price without VAT: | 0,26703 € |
|---|---|
| Unit Price with VAT: | 0,31777 € |

