Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE840MY6470MD14R05L2V21 | |
|---|---|
DigiKey Part Number | 399-PHE840MY6470MD14R05L2V21-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MY6470MD14R05L2V21 |
Description | 470NF2 80VAV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840EY6470MD14R06L2 | KEMET | 271 | 399-PHE840EY6470MD14R06L2-ND | 1,43000 € | Parametric Equivalent |
| PHE840MY6470MD14R05L2 | KEMET | 0 | 399-PHE840MY6470MD14R05L2-ND | 0,51181 € | Parametric Equivalent |
| PHE840MY6470MD14R06L2 | KEMET | 682 | 399-5429-ND | 1,32000 € | Parametric Equivalent |
| PHE840MY6470MD14R30L1 | KEMET | 0 | 399-PHE840MY6470MD14R30L1-ND | 0,54321 € | Parametric Equivalent |
| PHE840MY6470MD14R30L2 | KEMET | 0 | 399-PHE840MY6470MD14R30L2-ND | 0,54300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 744 | 0,51181 € | 380,79 € |
| Unit Price without VAT: | 0,51181 € |
|---|---|
| Unit Price with VAT: | 0,60905 € |





