Parametric Equivalent

PHE840MP6100MA05R17 | |
|---|---|
DigiKey Part Number | 399-PHE840MP6100MA05R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MP6100MA05R17 |
Description | 100NF2 80VAV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840MP6100MA05R17T0 | KEMET | 0 | 399-PHE840MP6100MA05R17T0TR-ND | 0,34402 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,31242 € | 562,36 € |
| Unit Price without VAT: | 0,31242 € |
|---|---|
| Unit Price with VAT: | 0,37178 € |


