
PHE840MF7120MF03R06L2 | |
|---|---|
DigiKey Part Number | 399-6798-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MF7120MF03R06L2 |
Description | CAP FILM 1.2UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MF7120MF03R06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,18800 € | 21,88 € |
| 50 | 1,82400 € | 91,20 € |
| 171 | 1,63807 € | 280,11 € |
| 513 | 1,51834 € | 778,91 € |
| 1.026 | 1,45972 € | 1.497,67 € |
| 2.565 | 1,39779 € | 3.585,33 € |
| 5.130 | 1,36043 € | 6.979,01 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

