Similar

PHE840MF6680MF11R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840MF6680MF11R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MF6680MF11R06L2 |
Description | 680NF AC 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R368040M1M | KEMET | 724 | 399-18735-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,45065 € | 1.253,36 € |
| Unit Price without VAT: | 1,45065 € |
|---|---|
| Unit Price with VAT: | 1,72627 € |


