
PHE840MB6150KB10R17 | |
|---|---|
DigiKey Part Number | 399-5968-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6150KB10R17 |
Description | CAP FILM 0.15UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6150KB10R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47300 € | 23,65 € |
| 100 | 0,43240 € | 43,24 € |
| 600 | 0,35772 € | 214,63 € |
| 1.200 | 0,33752 € | 405,02 € |
| 3.000 | 0,31620 € | 948,60 € |
| 5.400 | 0,30514 € | 1.647,76 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

