Parametric Equivalent

PHE840MB6100KB05R17 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6100KB05R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6100KB05R17 |
Description | CAP FILM 0.1UF 10% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6100KB05R17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840EB6100KB05R17 | KEMET | 13.819 | 399-5964-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44860 € | 22,43 € |
| 100 | 0,40950 € | 40,95 € |
| 800 | 0,32933 € | 263,46 € |
| 1.600 | 0,31146 € | 498,34 € |
| 3.200 | 0,29676 € | 949,63 € |
| 5.600 | 0,28680 € | 1.606,08 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


