Parametric Equivalent

PHE840EB6470KB16R17T0 | |
|---|---|
DigiKey Part Number | 399-PHE840EB6470KB16R17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EB6470KB16R17T0 |
Description | .470UF 300V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840EB6470KB16R17 | KEMET | 0 | 399-PHE840EB6470KB16R17-ND | 0,52552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,53903 € | 646,84 € |
| Unit Price without VAT: | 0,53903 € |
|---|---|
| Unit Price with VAT: | 0,64145 € |


