
PHE840EB6330KB14R17 | |
|---|---|
DigiKey Part Number | 399-PHE840EB6330KB14R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EB6330KB14R17 |
Description | 330NF3 10%V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.374" W (18.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,46055 € | 552,66 € |
| Unit Price without VAT: | 0,46055 € |
|---|---|
| Unit Price with VAT: | 0,54805 € |

