Parametric Equivalent

PHE450TD5120JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450TD5120JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450TD5120JR06L2 |
Description | PHE450TD5120JR06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450TD5120JD14R06L2 | KEMET | 0 | 399-PHE450TD5120JD14R06L2-ND | 0,56707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | 1,10265 € | 679,23 € |
| Unit Price without VAT: | 1,10265 € |
|---|---|
| Unit Price with VAT: | 1,31215 € |


