Parametric Equivalent

PHE450TB4100JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450TB4100JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450TB4100JR06 |
Description | PHE450TB4100JR06 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450TB4100JR17T0 | KEMET | 0 | 399-PHE450TB4100JR17T0TR-ND | 0,34341 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33610 € | 1.344,40 € |
| Unit Price without VAT: | 0,33610 € |
|---|---|
| Unit Price with VAT: | 0,39996 € |


