Parametric Equivalent

PHE450SF6150JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SF6150JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SF6150JR06L2 |
Description | PHE450SF6150JR06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.571" W (31.50mm x 14.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450SF6150JF13R06L2 | KEMET | 0 | 399-PHE450SF6150JF13R06L2-ND | 3,66539 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,49157 € | 1.255,75 € |
| Unit Price without VAT: | 2,49157 € |
|---|---|
| Unit Price with VAT: | 2,96497 € |


