Similar

PHE450SF5680JR06L2 | |
|---|---|
DigiKey Part Number | PHE450SF5680JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SF5680JR06L2 |
Description | CAP FILM 0.068UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SF5680JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS2AJ683D042LH | Eaton - Electronics Division | 0 | 283-EFPLS2AJ683D042LH-ND | 1,83141 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,48500 € | 24,85 € |
| 50 | 2,08360 € | 104,18 € |
| 198 | 1,85854 € | 367,99 € |
| 594 | 1,73180 € | 1.028,69 € |
| 1.188 | 1,66976 € | 1.983,67 € |
| 2.574 | 1,61337 € | 4.152,81 € |
| 5.148 | 1,57221 € | 8.093,74 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


