
PHE450SD5560JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SD5560JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD5560JR06L2 |
Description | CAP FILM 0.056UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SD5560JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.413" W (26.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,30300 € | 23,03 € |
| 50 | 1,92400 € | 96,20 € |
| 264 | 1,67674 € | 442,66 € |
| 528 | 1,60328 € | 846,53 € |
| 1.056 | 1,54280 € | 1.629,20 € |
| 2.640 | 1,47891 € | 3.904,32 € |
| 5.016 | 1,44296 € | 7.237,89 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

