
PHE450SD5220JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SD5220JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD5220JR06L2 |
Description | CAP FILM 0.022UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SD5220JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.256" W (26.00mm x 6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40300 € | 14,03 € |
| 50 | 1,14400 € | 57,20 € |
| 234 | 0,98517 € | 230,53 € |
| 702 | 0,90741 € | 637,00 € |
| 1.170 | 0,87863 € | 1.028,00 € |
| 2.574 | 0,84158 € | 2.166,23 € |
| 5.148 | 0,81512 € | 4.196,24 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

