
PHE450SD5100JR06L2 | |
|---|---|
DigiKey Part Number | 399-11728-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD5100JR06L2 |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SD5100JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,38200 € | 13,82 € |
| 50 | 1,12720 € | 56,36 € |
| 234 | 0,97043 € | 227,08 € |
| 702 | 0,89373 € | 627,40 € |
| 1.170 | 0,86538 € | 1.012,49 € |
| 2.574 | 0,82886 € | 2.133,49 € |
| 5.148 | 0,80278 € | 4.132,71 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

