
PHE450SD4560JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SD4560JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD4560JR06L2 |
Description | CAP FILM 5600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SD4560JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.256" W (26.00mm x 6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 $ | 2,41 $ |
| 10 | 1,64500 $ | 16,45 $ |
| 50 | 1,34200 $ | 67,10 $ |
| 234 | 1,15598 $ | 270,50 $ |
| 702 | 1,06499 $ | 747,62 $ |
| 1.170 | 1,03132 $ | 1.206,64 $ |
| 2.574 | 0,98796 $ | 2.543,01 $ |
| 5.148 | 0,95701 $ | 4.926,69 $ |
| Unit Price without VAT: | 2,41000 $ |
|---|---|
| Unit Price with VAT: | 2,86790 $ |

