
PHE450SD4330JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SD4330JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SD4330JR06L2 |
Description | PHE450SD4330JR06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 0,80557 € | 754,01 € |
| Unit Price without VAT: | 0,80557 € |
|---|---|
| Unit Price with VAT: | 0,95863 € |

