
PHE450RR6560JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450RR6560JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RR6560JR06L2 |
Description | PHE450RR6560JR06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.650" W (41.00mm x 16.50mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | 4,39275 € | 1.598,96 € |
| Unit Price without VAT: | 4,39275 € |
|---|---|
| Unit Price with VAT: | 5,22737 € |

