6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450RB4680JR06

DigiKey Part Number
399-PHE450RB4680JR06-ND
Manufacturer
Manufacturer Product Number
PHE450RB4680JR06
Description
CAP FILM 6800PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450RB4680JR06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bag
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
650V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.600 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65600 €6,56 €
500,51480 €25,74 €
1000,47140 €47,14 €
5000,39806 €199,03 €
1.0000,37537 €375,37 €
3.0000,34732 €1.041,96 €
5.0000,33695 €1.684,75 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €

Other Suppliers on DigiKey

3.600In Stock
Ships from WEC