Similar

PHE450PR6470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450PR6470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PR6470JR06L2 |
Description | CAP FILM 0.47UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PR6470JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.614" L x 0.512" W (41.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1AJ474E042LH | Eaton - Electronics Division | 0 | 283-EFPLS1AJ474E042LH-ND | 3,56164 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,06800 € | 40,68 € |
| 50 | 3,48460 € | 174,23 € |
| 140 | 3,22843 € | 451,98 € |
| 560 | 2,98191 € | 1.669,87 € |
| 1.120 | 2,89024 € | 3.237,07 € |
| 2.520 | 2,80327 € | 7.064,24 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |


