Parametric Equivalent

PHE450PF6470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450PF6470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PF6470JR06L2 |
Description | PHE450PF6470JR06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.571" W (31.50mm x 14.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450PF6470JF13R06L2 | KEMET | 0 | 399-13003-ND | 2,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 2,48394 € | 938,93 € |
| Unit Price without VAT: | 2,48394 € |
|---|---|
| Unit Price with VAT: | 2,95589 € |


