
PHE450PD6180JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450PD6180JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PD6180JR06L2 |
Description | CAP FILM 0.18UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PD6180JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.413" W (26.00mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,21900 € | 22,19 € |
| 50 | 1,84900 € | 92,45 € |
| 253 | 1,61292 € | 408,07 € |
| 506 | 1,54049 € | 779,49 € |
| 1.012 | 1,48085 € | 1.498,62 € |
| 2.530 | 1,41786 € | 3.587,19 € |
| 5.060 | 1,37985 € | 6.982,04 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

