Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450PD6100JD17R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450PD6100JD17R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PD6100JD17R06L2 |
Description | PHE450PD6100JD17R06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450PD6100JR035EL2 | KEMET | 0 | 399-PHE450PD6100JR035EL2-ND | 1,15873 € | Parametric Equivalent |
| PHE450PD6100JR035L2 | KEMET | 0 | 399-PHE450PD6100JR035L2-ND | 0,74442 € | Parametric Equivalent |
| PHE450PD6100JR06L2 | KEMET | 327 | 399-PHE450PD6100JR06L2-ND | 2,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 0,65191 € | 563,25 € |
| Unit Price without VAT: | 0,65191 € |
|---|---|
| Unit Price with VAT: | 0,77577 € |



