
PHE450PD5220JR035CL2 | |
|---|---|
DigiKey Part Number | 399-PHE450PD5220JR035CL2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PD5220JR035CL2 |
Description | CAP FILM 0.022UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PD5220JR035CL2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40600 € | 20,30 € |
| 234 | 0,33432 € | 78,23 € |
| 702 | 0,29929 € | 210,10 € |
| 1.170 | 0,28633 € | 335,01 € |
| 2.574 | 0,26965 € | 694,08 € |
| 5.148 | 0,25774 € | 1.326,85 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

