
PHE450PB6100JB16R06 | |
|---|---|
DigiKey Part Number | 399-PHE450PB6100JB16R06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PB6100JB16R06 |
Description | PHE450PB6100JB16R06 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,67764 € | 948,70 € |
| Unit Price without VAT: | 0,67764 € |
|---|---|
| Unit Price with VAT: | 0,80639 € |

