Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450PB5220JR035C | |
|---|---|
DigiKey Part Number | 399-PHE450PB5220JR035C-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PB5220JR035C |
Description | PHE450PB5220JR035C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450PB5220JB04R06 | KEMET | 0 | 399-PHE450PB5220JB04R06-ND | 0,39024 € | Parametric Equivalent |
| PHE450PB5220JR06 | KEMET | 274 | 399-PHE450PB5220JR06-ND | 1,16000 € | Parametric Equivalent |
| PHE450PB5220JR17T0 | KEMET | 0 | 399-PHE450PB5220JR17T0TR-ND | 0,40455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39590 € | 1.583,60 € |
| Unit Price without VAT: | 0,39590 € |
|---|---|
| Unit Price with VAT: | 0,47112 € |



