Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450PB4820JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450PB4820JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PB4820JR06 |
Description | PHE450PB4820JR06 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33989 € | 1.359,56 € |
| Unit Price without VAT: | 0,33989 € |
|---|---|
| Unit Price with VAT: | 0,40447 € |


