
PHE450PA5120JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450PA5120JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PA5120JR05 |
Description | PHE450PA5120JR05 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,26827 € | 643,85 € |
| Unit Price without VAT: | 0,26827 € |
|---|---|
| Unit Price with VAT: | 0,31924 € |

