
PHE450MR7220JR06L2 | |
|---|---|
DigiKey Part Number | 399-7738-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MR7220JR06L2 |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MR7220JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.748" W (41.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.417" (36.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,17700 € | 71,77 € |
| 91 | 6,04868 € | 550,43 € |
| 182 | 5,81621 € | 1.058,55 € |
| 546 | 5,52877 € | 3.018,71 € |
| 1.001 | 5,40420 € | 5.409,60 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

