Parametric Equivalent

PHE450MF6220JR035CL2 | |
|---|---|
DigiKey Part Number | 399-PHE450MF6220JR035CL2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MF6220JR035CL2 |
Description | 220NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450MF6220JR06L2 | KEMET | 49 | 399-12778-ND | 3,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,55440 € | 1.343,00 € |
| Unit Price without VAT: | 1,55440 € |
|---|---|
| Unit Price with VAT: | 1,84974 € |


