
PHE450MD5560JR06L2 | |
|---|---|
DigiKey Part Number | 399-7635-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MD5560JR06L2 |
Description | CAP FILM 0.056UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MD5560JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40300 € | 14,03 € |
| 50 | 1,14480 € | 57,24 € |
| 234 | 0,98632 € | 230,80 € |
| 702 | 0,90876 € | 637,95 € |
| 1.170 | 0,88007 € | 1.029,68 € |
| 2.574 | 0,84311 € | 2.170,17 € |
| 5.148 | 0,81673 € | 4.204,53 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

