
PHE450MB6120JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450MB6120JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB6120JR06 |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MB6120JR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,11900 € | 55,95 € |
| 100 | 1,04030 € | 104,03 € |
| 500 | 0,90724 € | 453,62 € |
| 1.000 | 0,86606 € | 866,06 € |
| 2.500 | 0,82257 € | 2.056,43 € |
| 5.000 | 0,79634 € | 3.981,70 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

