
PHE450MB6100KR06 | |
|---|---|
DigiKey Part Number | 399-PHE450MB6100KR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB6100KR06 |
Description | 100NF DC 10V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,63381 € | 1.521,14 € |
| Unit Price without VAT: | 0,63381 € |
|---|---|
| Unit Price with VAT: | 0,75423 € |

